TCJE476M025S0050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 455
Unit Price: € 2,29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 53
Unit Price: € 2,29000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE476M025S0050

DigiKey Part Number
478-TCJE476M025S0050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJE476M025S0050
Description
CAP TANT POLY 47UF 25V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJE476M025R0050KYOCERA AVX455478-9468-1-ND€ 2,29000Parametric Equivalent
TCJE476M025R0050EKYOCERA AVX53478-13309-1-ND€ 2,29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 2,59191€ 3 887,86
Manufacturers Standard Package
Unit Price without VAT:€ 2,59191
Unit Price with VAT:€ 3,16213