
TCJE476M025R0050E | |
|---|---|
DigiKey Part Number | 478-13309-2-ND - Tape & Reel (TR) 478-13309-1-ND - Cut Tape (CT) 478-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE476M025R0050E |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJE476M025R0050 | KYOCERA AVX | 455 | 478-9468-1-ND | € 2,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,57600 | € 15,76 |
| 50 | € 1,29220 | € 64,61 |
| 100 | € 1,20460 | € 120,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,28670 | € 514,68 |
| 1 200 | € 1,20343 | € 1 444,12 |
| 2 000 | € 1,17263 | € 2 345,26 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |

