47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJE476M025R0050

DigiKey Part Number
478-9468-2-ND - Tape & Reel (TR)
478-9468-1-ND - Cut Tape (CT)
478-9468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE476M025R0050
Description
CAP TANT POLY 47UF 25V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,29000€ 2,29
10€ 1,57600€ 15,76
50€ 1,29220€ 64,61
100€ 1,20460€ 120,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,07340€ 429,36
1 200€ 1,00016€ 1 200,19
2 000€ 0,97306€ 1 946,12
Manufacturers Standard Package
Unit Price without VAT:€ 2,29000
Unit Price with VAT:€ 2,79380