Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REF0820181M050K | |
|---|---|
DigiKey Part Number | 478-REF0820181M050KCT-ND - Cut Tape (CT) 478-REF0820181M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0820181M050K |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 496 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH180MEFC8X20 | Rubycon | 0 | 1189-3013-ND | € 0,54000 | Parametric Equivalent |
| 50ZLH180MEFCT78X20 | Rubycon | 0 | 50ZLH180MEFCT78X20-ND | € 0,16735 | Parametric Equivalent |
| 860040674007 | Würth Elektronik | 656 | 732-9190-1-ND | € 0,54000 | Parametric Equivalent |
| 860160674024 | Würth Elektronik | 0 | 732-9602-1-ND | € 0,51000 | Parametric Equivalent |
| EEU-FM1H181L | Panasonic Industry | 0 | P12396-ND | € 0,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | € 0,13811 | € 131,20 |
| Unit Price without VAT: | € 0,13811 |
|---|---|
| Unit Price with VAT: | € 0,16849 |










