180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM1H181L

DigiKey Part Number
P12396-ND
Manufacturer
Manufacturer Product Number
EEU-FM1H181L
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1H181L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.001 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Packaging
Bulk
Impedance
33 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,45000€ 4,50
50€ 0,33920€ 16,96
200€ 0,27465€ 54,93
600€ 0,23792€ 142,75
1 000€ 0,22415€ 224,15
2 600€ 0,20295€ 527,67
5 000€ 0,19126€ 956,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620