


860160674024 | |
|---|---|
DigiKey Part Number | 732-9602-1-ND - Cut Tape (CT) 732-9602-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160674024 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160674024 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 501.12 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 864 mA @ 100 kHz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 50 | € 0,43760 | € 21,88 |
| 100 | € 0,38080 | € 38,08 |
| 250 | € 0,33912 | € 84,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,29576 | € 236,61 |
| 1 600 | € 0,28217 | € 451,47 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

