Upgrade
Upgrade
Similar

KGQ05FCG1H270JH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H270JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H270JH |
Description | CAP CER 27PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H270JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ05FCG1H270FH | KYOCERA AVX | 3 770 | 478-KGQ05FCG1H270FHCT-ND | € 0,28000 | Upgrade |
| KGQ05FCG1H270GH | KYOCERA AVX | 24 283 | 478-KGQ05FCG1H270GHCT-ND | € 0,19000 | Upgrade |
| C0402C270J5GACTU | KEMET | 4 657 | 399-C0402C270J5GACTUCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01895 | € 189,50 |
| Unit Price without VAT: | € 0,01895 |
|---|---|
| Unit Price with VAT: | € 0,02312 |



