
KGQ05FCG1H270FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H270FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H270FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H270FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H270FH |
Description | CAP CER 27PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H270FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16500 | € 1,65 |
| 50 | € 0,12060 | € 6,03 |
| 100 | € 0,10680 | € 10,68 |
| 500 | € 0,08390 | € 41,95 |
| 1 000 | € 0,07681 | € 76,81 |
| 2 500 | € 0,06934 | € 173,35 |
| 5 000 | € 0,06484 | € 324,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06114 | € 611,40 |
| 20 000 | € 0,05810 | € 1 162,00 |
| 30 000 | € 0,05657 | € 1 697,10 |
| 50 000 | € 0,05488 | € 2 744,00 |
| 70 000 | € 0,05389 | € 3 772,30 |
| 100 000 | € 0,05294 | € 5 294,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

