
KGQ05FCG1H270GH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H270GHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H270GHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H270GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H270GH |
Description | CAP CER 27PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H270GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10600 | € 1,06 |
| 50 | € 0,07600 | € 3,80 |
| 100 | € 0,06670 | € 6,67 |
| 500 | € 0,05112 | € 25,56 |
| 1 000 | € 0,04631 | € 46,31 |
| 2 500 | € 0,04124 | € 103,10 |
| 5 000 | € 0,03819 | € 190,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03568 | € 356,80 |
| 20 000 | € 0,03362 | € 672,40 |
| 30 000 | € 0,03259 | € 977,70 |
| 50 000 | € 0,03144 | € 1 572,00 |
| 70 000 | € 0,03077 | € 2 153,90 |
| 100 000 | € 0,03013 | € 3 013,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

