Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03ACG1H680GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H680GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H680GH |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H680GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N680G500CT | Walsin Technology Corporation | 0 | 1292-0201N680G500CTTR-ND | € 0,00187 | Parametric Equivalent |
| CC0201GRNPO9BN680 | YAGEO | 19 986 | 13-CC0201GRNPO9BN680CT-ND | € 0,08000 | Parametric Equivalent |
| GCM0335C1H680GA16D | Murata Electronics | 0 | 490-GCM0335C1H680GA16DTR-ND | € 0,00398 | Parametric Equivalent |
| GCM0335C1H680GA16J | Murata Electronics | 0 | 490-GCM0335C1H680GA16JTR-ND | € 0,00373 | Parametric Equivalent |
| GMC02CG680G50NT | Cal-Chip Electronics, Inc. | 15 000 | 4713-GMC02CG680G50NTCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01929 | € 289,35 |
| Unit Price without VAT: | € 0,01929 |
|---|---|
| Unit Price with VAT: | € 0,02353 |





