68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG680G50NT

DigiKey Part Number
4713-GMC02CG680G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG680G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG680G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG680G50NT
Description
CAP0201 COG 68PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
50€ 0,01400€ 0,70
100€ 0,01190€ 1,19
500€ 0,00836€ 4,18
1 000€ 0,00728€ 7,28
2 500€ 0,00616€ 15,40
5 000€ 0,00548€ 27,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00465€ 69,75
30 000€ 0,00424€ 127,20
45 000€ 0,00404€ 181,80
75 000€ 0,00381€ 285,75
105 000€ 0,00368€ 386,40
150 000€ 0,00355€ 532,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760