68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201GRNPO9BN680

DigiKey Part Number
13-CC0201GRNPO9BN680TR-ND - Tape & Reel (TR)
13-CC0201GRNPO9BN680CT-ND - Cut Tape (CT)
13-CC0201GRNPO9BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201GRNPO9BN680
Description
CAP CER 68PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01600€ 0,16
50€ 0,01080€ 0,54
100€ 0,00900€ 0,90
500€ 0,00626€ 3,13
1 000€ 0,00541€ 5,41
2 500€ 0,00452€ 11,30
5 000€ 0,00399€ 19,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00334€ 50,10
30 000€ 0,00302€ 90,60
45 000€ 0,00287€ 129,15
75 000€ 0,00269€ 201,75
105 000€ 0,00259€ 271,95
150 000€ 0,00249€ 373,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760