08055A162JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3 692
Unit Price: € 0,40000
Datasheet

Direct


Murata Electronics
In Stock: 18 941
Unit Price: € 0,16000
Datasheet

Upgrade


KEMET
In Stock: 4 695
Unit Price: € 1,69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,26555
Datasheet

Upgrade


Murata Electronics
In Stock: 21 192
Unit Price: € 0,09000
Datasheet
1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A162JAT2A

DigiKey Part Number
08055A162JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A162JAT2A
Description
CAP CER 1600PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A162JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,13230€ 529,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13230
Unit Price with VAT:€ 0,16141