
C0805C162J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C162J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C162J5GACTUCT-ND - Cut Tape (CT) 399-C0805C162J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C162J5GACTU |
Description | CAP CER 1600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C162J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24900 | € 2,49 |
| 50 | € 0,18560 | € 9,28 |
| 100 | € 0,16630 | € 16,63 |
| 500 | € 0,13372 | € 66,86 |
| 1 000 | € 0,12366 | € 123,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11401 | € 456,04 |
| 8 000 | € 0,11173 | € 893,84 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

