1600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C162F5GACTU

DigiKey Part Number
399-C0805C162F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C162F5GACTUCT-ND - Cut Tape (CT)
399-C0805C162F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C162F5GACTU
Description
CAP CER 1600PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C162F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,75000€ 1,75
10€ 1,17900€ 11,79
50€ 0,95260€ 47,63
100€ 0,88280€ 88,28
500€ 0,76476€ 382,38
1 000€ 0,72823€ 728,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,67338€ 2 693,52
8 000€ 0,65298€ 5 223,84
12 000€ 0,64276€ 7 713,12
Manufacturers Standard Package
Unit Price without VAT:€ 1,75000
Unit Price with VAT:€ 2,13500