Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J1K00472KXR | |
|---|---|
DigiKey Part Number | 1210J1K00472KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1K00472KXR |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1K00472KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1K20472KXR | Knowles Syfer | 0 | 1210J1K20472KXR-ND | € 0,27734 | Upgrade |
| 1210J1K50472KXR | Knowles Syfer | 0 | 1210J1K50472KXR-ND | € 0,27734 | Upgrade |
| 1210J2K00472KXR | Knowles Syfer | 0 | 1210J2K00472KXR-ND | € 0,34385 | Upgrade |
| 1210J1K00472KDT | Knowles Syfer | 0 | 1210J1K00472KDT-ND | € 0,56935 | Parametric Equivalent |
| 1210Y1K00472KDT | Knowles Syfer | 0 | 1210Y1K00472KDT-ND | € 0,54608 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,27734 | € 2 218,72 |
| Unit Price without VAT: | € 0,27734 |
|---|---|
| Unit Price with VAT: | € 0,33835 |


