1210J1K20472KXR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,27734
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,34385
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,30206
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,32725
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,35497
Datasheet
4700 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K20472KXR

DigiKey Part Number
1210J1K20472KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1K20472KXR
Description
CAP CER 4700PF 1.2KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1K20472KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1K50472KXRKnowles Syfer01210J1K50472KXR-ND€ 0,27734Upgrade
1210J2K00472KXRKnowles Syfer01210J2K00472KXR-ND€ 0,34385Upgrade
1210J1K20472KXTKnowles Syfer01210J1K20472KXT-ND€ 0,30206Parametric Equivalent
1210Y1K20472KXRKnowles Syfer01210Y1K20472KXR-ND€ 0,32725Parametric Equivalent
1210Y1K20472KXTKnowles Syfer01210Y1K20472KXT-ND€ 0,35497Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,27734€ 2 218,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,27734
Unit Price with VAT:€ 0,33835