
1210Y1K00472KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y1K00472KXTTR-ND - Tape & Reel (TR) 1608-1210Y1K00472KXTCT-ND - Cut Tape (CT) 1608-1210Y1K00472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00472KXT |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00472KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G3A472J200AE | TDK | 900 | 445-175426-1-ND | € 1,58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,81800 | € 8,18 |
| 50 | € 0,64900 | € 32,45 |
| 100 | € 0,59690 | € 59,69 |
| 500 | € 0,50876 | € 254,38 |
| 1 000 | € 0,48149 | € 481,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45905 | € 918,10 |
| 4 000 | € 0,44056 | € 1 762,24 |
| 6 000 | € 0,43131 | € 2 587,86 |
| 10 000 | € 0,42104 | € 4 210,40 |
| 14 000 | € 0,41504 | € 5 810,56 |
| 20 000 | € 0,40926 | € 8 185,20 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

