Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2320-2SLR1 | |
|---|---|
DigiKey Part Number | 1956-2320-2SLR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2320-2SLR1 |
Description | CAP CER TRIM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Johanson Manufacturing | Q @ Freq 1000 @ 100MHz |
Series | Size / Dimension 0.180" L x 0.167" W (4.57mm x 4.24mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.086" (2.18mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 2.5 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Sealed |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320-2 | Knowles Johanson Manufacturing | 0 | 1956-1028-ND | € 17,35000 | Parametric Equivalent |
| 2320-2G | Knowles Johanson Manufacturing | 0 | 1956-2320-2G-ND | € 12,21520 | Parametric Equivalent |
| 2320-2R1 | Knowles Johanson Manufacturing | 740 | 1956-1019-1-ND | € 12,82000 | Parametric Equivalent |
| 2320-2SL | Knowles Johanson Manufacturing | 0 | 1956-2320-2SL-ND | € 13,11900 | Parametric Equivalent |
| 2322-2G | Knowles Johanson Manufacturing | 1 150 | 1956-1024-ND | € 17,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,82858 | € 3 914,29 |
| Unit Price without VAT: | € 7,82858 |
|---|---|
| Unit Price with VAT: | € 9,55087 |








