Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9710-1SL-1 | |
|---|---|
DigiKey Part Number | 1956-9710-1SL-1-ND |
Manufacturer | |
Manufacturer Product Number | 9710-1SL-1 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Rated 250 V |
Manufacturer Knowles Johanson Manufacturing | Q @ Freq 1000 @ 100MHz |
Series | Size / Dimension 0.225" Dia (5.72mm) |
Packaging Bulk | Height - Seated (Max) 0.060" (1.52mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 2.5 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9402-2 | Knowles Johanson Manufacturing | 502 | 1956-1079-ND | € 17,35000 | Parametric Equivalent |
| 9402-2SL-1R3 | Knowles Johanson Manufacturing | 0 | 1956-9402-2SL-1R3TR-ND | € 5,24737 | Parametric Equivalent |
| 9410-1 | Knowles Johanson Manufacturing | 0 | 1956-1073-ND | € 17,35000 | Parametric Equivalent |
| 9410-1SL-1 | Knowles Johanson Manufacturing | 0 | 1956-9410-1SL-1-ND | € 11,99700 | Parametric Equivalent |
| 9410-1SL-1R7 | Knowles Johanson Manufacturing | 0 | 1956-9410-1SL-1R7TR-ND | € 5,12112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 11,99700 | € 599,85 |
| Unit Price without VAT: | € 11,99700 |
|---|---|
| Unit Price with VAT: | € 14,63634 |





