9710-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 502
Unit Price: € 17,35000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: € 5,24737
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: € 17,35000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: € 11,99700
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: € 5,12112
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 397
Unit Price: € 17,35000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 948
Unit Price: € 12,71000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: € 5,19099
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: € 11,99700
Datasheet
Image for 9710-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9710-1

DigiKey Part Number
1956-9710-1-ND
Manufacturer
Manufacturer Product Number
9710-1
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
1000 @ 100MHz
Series
Size / Dimension
0.225" Dia (5.72mm)
Packaging
Bulk
Height - Seated (Max)
0.060" (1.52mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
2.5 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9402-2Knowles Johanson Manufacturing5021956-1079-ND€ 17,35000Parametric Equivalent
9402-2SL-1R3Knowles Johanson Manufacturing01956-9402-2SL-1R3TR-ND€ 5,24737Parametric Equivalent
9410-1Knowles Johanson Manufacturing01956-1073-ND€ 17,35000Parametric Equivalent
9410-1SL-1Knowles Johanson Manufacturing01956-9410-1SL-1-ND€ 11,99700Parametric Equivalent
9410-1SL-1R7Knowles Johanson Manufacturing01956-9410-1SL-1R7TR-ND€ 5,12112Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 11,99700€ 599,85
Manufacturers Standard Package
Unit Price without VAT:€ 11,99700
Unit Price with VAT:€ 14,63634