
T495C337K004ATE700 | |
|---|---|
DigiKey Part Number | 399-3878-2-ND - Tape & Reel (TR) 399-3878-1-ND - Cut Tape (CT) 399-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C337K004ATE700 |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C337K004ATE700 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C337K004ATE300 | KEMET | 1 069 | 399-10289-1-ND | € 1,77000 | Direct |
| T494C337K004AT | KEMET | 1 443 | 399-3849-1-ND | € 2,14000 | Similar |
| F930G337KCC | KYOCERA AVX | 460 | 478-8143-1-ND | € 1,28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,14200 | € 11,42 |
| 50 | € 0,92160 | € 46,08 |
| 100 | € 0,85360 | € 85,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,73852 | € 369,26 |
| 1 000 | € 0,70291 | € 702,91 |
| 1 500 | € 0,68507 | € 1 027,61 |
| 2 500 | € 0,66529 | € 1 663,23 |
| 3 500 | € 0,65373 | € 2 288,06 |
| 5 000 | € 0,64261 | € 3 213,05 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

