330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930G337KCC

DigiKey Part Number
478-8143-2-ND - Tape & Reel (TR)
478-8143-1-ND - Cut Tape (CT)
478-8143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930G337KCC
Description
CAP TANT 330UF 10% 4V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930G337KCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C337K004ATKEMET54399-T491C337K004ATCT-ND€ 1,52000Direct
T495C337K004ATE700KEMET2 467399-3878-1-ND€ 1,70000Direct
In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,28000€ 1,28
10€ 0,84000€ 8,40
50€ 0,66680€ 33,34
100€ 0,61370€ 61,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,65350€ 326,75
1 000€ 0,62087€ 620,87
1 500€ 0,60452€ 906,78
2 500€ 0,58641€ 1 466,02
3 500€ 0,57581€ 2 015,34
5 000€ 0,56563€ 2 828,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,28000
Unit Price with VAT:€ 1,56160