330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C337K004ATE300

DigiKey Part Number
399-10289-2-ND - Tape & Reel (TR)
399-10289-1-ND - Cut Tape (CT)
399-10289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C337K004ATE300
Description
CAP TANT 330UF 10% 4V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C337K004ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,77000€ 1,77
10€ 1,19700€ 11,97
50€ 0,96800€ 48,40
100€ 0,89740€ 89,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,77798€ 388,99
1 000€ 0,74103€ 741,03
1 500€ 0,72251€ 1 083,76
2 500€ 0,70198€ 1 754,95
3 500€ 0,68999€ 2 414,97
5 000€ 0,67844€ 3 392,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,77000
Unit Price with VAT:€ 2,15940