
MMK5562J63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5562J63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5562J63J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5562J63J01L16.5TA18 |
Description | CAP FILM 5600PF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5562J63J01L16.5TA18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5562J100J01L16.5TA18 | KEMET | 0 | 399-MMK5562J100J01L16.5TA18TB-ND | € 0,09840 | Parametric Equivalent |
| PHE426DJ4560JR05 | KEMET | 5 302 | 399-PHE426DJ4560JR05-ND | € 0,42000 | Parametric Equivalent |
| 168562J100A-F | Cornell Dubilier Knowles | 0 | 168562J100A-F-ND | € 0,58901 | Parametric Equivalent |
| 185562J100RAA-F | Cornell Dubilier Knowles | 0 | 185562J100RAA-F-ND | € 0,51811 | Parametric Equivalent |
| 185562J100RAB-F | Cornell Dubilier Knowles | 0 | 185562J100RAB-F-ND | € 0,51811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17940 | € 8,97 |
| 100 | € 0,16070 | € 16,07 |
| 500 | € 0,12906 | € 64,53 |
| 1 000 | € 0,11930 | € 119,30 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

