Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5562J100J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5562J100J01L16.5TA18TB-ND |
Manufacturer | |
Manufacturer Product Number | MMK5562J100J01L16.5TA18 |
Description | 5N6F10 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426DJ4560JR05 | KEMET | 5 302 | 399-PHE426DJ4560JR05-ND | € 0,42000 | Parametric Equivalent |
| 168562J100A-F | Cornell Dubilier Knowles | 0 | 168562J100A-F-ND | € 0,58901 | Parametric Equivalent |
| 185562J100RAA-F | Cornell Dubilier Knowles | 0 | 185562J100RAA-F-ND | € 0,51811 | Parametric Equivalent |
| 185562J100RAB-F | Cornell Dubilier Knowles | 0 | 185562J100RAB-F-ND | € 0,51811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,09840 | € 885,60 |
| Unit Price without VAT: | € 0,09840 |
|---|---|
| Unit Price with VAT: | € 0,12005 |




