
PHE426DJ4560JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426DJ4560JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426DJ4560JR05 |
Description | CAP FILM 5600PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426DJ4560JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25200 | € 2,52 |
| 50 | € 0,18760 | € 9,38 |
| 100 | € 0,16800 | € 16,80 |
| 500 | € 0,13510 | € 67,55 |
| 2 000 | € 0,11655 | € 233,10 |
| 4 000 | € 0,10966 | € 438,64 |
| 6 000 | € 0,10621 | € 637,26 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

