F881AK472M300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,19784
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 035
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 422
Unit Price: € 0,56000
Datasheet

Parametric Equivalent


TDK
In Stock: 40 691
Unit Price: € 0,67000
Datasheet

Parametric Equivalent


TDK
In Stock: 48 935
Unit Price: € 0,72000
Datasheet
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881AK472M300R

DigiKey Part Number
399-F881AK472M300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881AK472M300R
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881AK472M300R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881AK472M300AKEMET0399-F881AK472M300A-ND€ 0,19784Parametric Equivalent
F881AK472M300LKEMET2 035399-F881AK472M300LCT-ND€ 0,66000Parametric Equivalent
PHE850EA4470MA03R17KEMET2 422399-5417-ND€ 0,56000Parametric Equivalent
B32021A3472M000TDK40 691495-4082-ND€ 0,67000Parametric Equivalent
B32021A3472M189TDK48 935495-5037-1-ND€ 0,72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
800€ 0,21920€ 175,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,21920
Unit Price with VAT:€ 0,26742