4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881AK472M300L

DigiKey Part Number
399-F881AK472M300LTR-ND - Tape & Reel (TR)
399-F881AK472M300LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F881AK472M300L
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881AK472M300L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,41500€ 4,15
50€ 0,31800€ 15,90
100€ 0,28820€ 28,82
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 0,23352€ 140,11
1 200€ 0,21873€ 262,48
1 800€ 0,21133€ 380,39
3 000€ 0,20313€ 609,39
4 200€ 0,19835€ 833,07
6 000€ 0,19374€ 1 162,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520