
B32021A3472M189 | |
|---|---|
DigiKey Part Number | 495-5037-2-ND - Tape & Reel (TR) 495-5037-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32021A3472M189 |
Description | CAP FILM 4700PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3472M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,46000 | € 4,60 |
| 50 | € 0,35400 | € 17,70 |
| 100 | € 0,32170 | € 32,17 |
| 500 | € 0,26688 | € 133,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 0,22538 | € 292,99 |
| 2 600 | € 0,21343 | € 554,92 |
| 3 900 | € 0,20745 | € 809,05 |
| 6 500 | € 0,20082 | € 1 305,33 |
| 9 100 | € 0,19695 | € 1 792,24 |
| 13 000 | € 0,19322 | € 2 511,86 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

