Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH475M050AC3KA | |
|---|---|
DigiKey Part Number | 399-ESH475M050AC3KATR-ND - Tape & Reel (TR) 399-ESH475M050AC3KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESH475M050AC3KA |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH475M050AC3KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC475M050AC3AA | KEMET | 0 | 399-ESC475M050AC3AA-ND | € 0,45229 | Parametric Equivalent |
| ESC475M050AC3EA | KEMET | 0 | 399-ESC475M050AC3EATB-ND | € 0,56814 | Parametric Equivalent |
| ESC475M063AC3AA | KEMET | 2 334 | 399-ESC475M063AC3AA-ND | € 2,01000 | Parametric Equivalent |
| ESH475M050AC3AA | KEMET | 8 604 | 399-6584-ND | € 1,64000 | Parametric Equivalent |
| ESH475M063AC3AA | KEMET | 0 | 399-ESH475M063AC3AA-ND | € 0,29353 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 800 | € 0,05449 | € 1 133,39 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |











