
ESC475M063AC3AA | |
|---|---|
DigiKey Part Number | 399-ESC475M063AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC475M063AC3AA |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC475M063AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 103.5 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Part Status Active | Impedance 2.2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED2A4R7MP20511U | Chinsan (Elite) | 521 | 4191-ED2A4R7MP20511UCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08340 | € 4,17 |
| 100 | € 0,07320 | € 7,32 |
| 500 | € 0,05532 | € 27,66 |
| 1 000 | € 0,04964 | € 49,64 |
| 2 500 | € 0,04359 | € 108,97 |
| 5 000 | € 0,03989 | € 199,45 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

