Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC475M050AC3AA | |
|---|---|
DigiKey Part Number | 399-ESC475M050AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC475M050AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC475M050AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC475M050AC3EA | KEMET | 0 | 399-ESC475M050AC3EATB-ND | € 0,05293 | Parametric Equivalent |
| ESC475M063AC3AA | KEMET | 2 334 | 399-ESC475M063AC3AA-ND | € 0,19000 | Parametric Equivalent |
| ESH475M050AC3AA | KEMET | 8 604 | 399-6584-ND | € 0,15000 | Parametric Equivalent |
| ESH475M050AC3KA | KEMET | 0 | 399-ESH475M050AC3KACT-ND | € 0,19000 | Parametric Equivalent |
| ESH475M063AC3AA | KEMET | 0 | 399-ESH475M063AC3AA-ND | € 0,02735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,04214 | € 1 685,60 |
| Unit Price without VAT: | € 0,04214 |
|---|---|
| Unit Price with VAT: | € 0,05141 |











