Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK158M6R3A9PAA | |
|---|---|
DigiKey Part Number | EDK158M6R3A9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK158M6R3A9PAA |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK158M6R3A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 937.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH158M6R3S9PAA | KEMET | 0 | EDH158M6R3S9PAA-ND | € 0,21338 | Upgrade |
| EEV158M6R3A9PAA | KEMET | 0 | EEV158M6R3A9PAA-ND | € 0,21179 | Upgrade |
| EEV158M6R3S9PAA | KEMET | 0 | EEV158M6R3S9PAA-ND | € 0,25074 | Upgrade |
| AVE158M06G24T-F | Cornell Dubilier Knowles | 0 | AVE158M06G24T-F-ND | € 0,00000 | Direct |
| 6.3TKV1500M10X10.5 | Rubycon | 402 | 1189-2061-1-ND | € 1,34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15481 | € 619,24 |
| Unit Price without VAT: | € 0,15481 |
|---|---|
| Unit Price with VAT: | € 0,18887 |













