
EEE-0JA152P | |
|---|---|
DigiKey Part Number | PCE3856TR-ND - Tape & Reel (TR) PCE3856CT-ND - Cut Tape (CT) PCE3856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA152P |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA152P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.275 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,45000 | € 4,50 |
| 50 | € 0,33900 | € 16,95 |
| 100 | € 0,30350 | € 30,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,23814 | € 119,07 |
| 1 000 | € 0,21929 | € 219,29 |
| 1 500 | € 0,20977 | € 314,66 |
| 2 500 | € 0,19915 | € 497,88 |
| 3 500 | € 0,19291 | € 675,18 |
| 5 000 | € 0,18688 | € 934,40 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

