Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EEV158M6R3A9PAA | |
|---|---|
DigiKey Part Number | EEV158M6R3A9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV158M6R3A9PAA |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV158M6R3A9PAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 80 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3TZV1500MDR110X10.5 | Rubycon | 0 | 6.3TZV1500MDR110X10.5CT-ND | € 0,77000 | Upgrade |
| AFK158M06G24VT-F | Cornell Dubilier Knowles | 500 | 338-AFK158M06G24VT-FCT-ND | € 3,38000 | Upgrade |
| AHA158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA158M06G24T-FCT-ND | € 1,50000 | Upgrade |
| EEE-FT1A152GP | Panasonic Industry | 51 | PCE5113CT-ND | € 1,44000 | Upgrade |
| EMZJ6R3ARA152MJA0G | Chemi-Con | 495 | 565-EMZJ6R3ARA152MJA0GCT-ND | € 1,74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | € 0,21179 | € 1 482,53 |
| Unit Price without VAT: | € 0,21179 |
|---|---|
| Unit Price with VAT: | € 0,25838 |









