Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C420C104K5R5TA7293 | |
|---|---|
DigiKey Part Number | 399-C420C104K5R5TA7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C420C104K5R5TA7293 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104K5R5TA7293 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C104K5R5TA | KEMET | 2 213 | 399-17285-ND | € 0,69000 | Parametric Equivalent |
| C420C104K5R5TA9170 | KEMET | 0 | 399-C420C104K5R5TA9170-ND | € 0,24262 | Parametric Equivalent |
| C420C104K5R5TA91707200 | KEMET | 0 | 399-C420C104K5R5TA91707200TR-ND | € 0,21473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19212 | € 768,48 |
| Unit Price without VAT: | € 0,19212 |
|---|---|
| Unit Price with VAT: | € 0,23439 |




