
C420C104K5R5TA91707200 | |
|---|---|
DigiKey Part Number | 399-C420C104K5R5TA91707200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C104K5R5TA91707200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104K5R5TA91707200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21473 | € 1 073,65 |
| Unit Price without VAT: | € 0,21473 |
|---|---|
| Unit Price with VAT: | € 0,26197 |

