


C420C104K5R5TA | |
|---|---|
DigiKey Part Number | 399-17285-ND |
Manufacturer | |
Manufacturer Product Number | C420C104K5R5TA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43400 | € 4,34 |
| 50 | € 0,33360 | € 16,68 |
| 300 | € 0,26430 | € 79,29 |
| 600 | € 0,24555 | € 147,33 |
| 1 200 | € 0,23013 | € 276,16 |
| 2 700 | € 0,21553 | € 581,93 |
| 5 100 | € 0,20619 | € 1 051,57 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

