Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C102J5REC | |
|---|---|
DigiKey Part Number | C1206C102J5REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C102J5REC |
Description | CAP CER 1206 1NF 50V X7R 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102J5RACAUTO | KEMET | 7 523 | 399-20223-1-ND | € 0,37000 | Parametric Equivalent |
| C1206C102J5RACTU | KEMET | 36 491 | 399-C1206C102J5RACTUCT-ND | € 0,35000 | Parametric Equivalent |
| C1206C102J5RALTU | KEMET | 0 | 399-C1206C102J5RALTUTR-ND | € 0,08542 | Parametric Equivalent |
| C1206C102J5REC7210 | KEMET | 0 | C1206C102J5REC7210-ND | € 0,02625 | Parametric Equivalent |
| C1206C102J5RECAUTO | KEMET | 0 | C1206C102J5RECAUTO-ND | € 0,03352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03626 | € 290,08 |
| Unit Price without VAT: | € 0,03626 |
|---|---|
| Unit Price with VAT: | € 0,04424 |






