Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C102J5RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206C102J5RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102J5RECAUTO7210 |
Description | CAP CER 1206 1NF 50V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J5RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102J5RACAUTO | KEMET | 7 523 | 399-20223-1-ND | € 0,37000 | Parametric Equivalent |
| C1206C102J5RECAUTO | KEMET | 0 | C1206C102J5RECAUTO-ND | € 0,03325 | Parametric Equivalent |
| C1206S102J5RACAUTO | KEMET | 0 | 399-20280-2-ND | € 0,11439 | Parametric Equivalent |
| C1206X102J5RACAUTO | KEMET | 0 | 399-C1206X102J5RACAUTOCT-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03248 | € 324,80 |
| Unit Price without VAT: | € 0,03248 |
|---|---|
| Unit Price with VAT: | € 0,03963 |



