
C1206C102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20223-2-ND - Tape & Reel (TR) 399-20223-1-ND - Cut Tape (CT) 399-20223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22200 | € 2,22 |
| 50 | € 0,16420 | € 8,21 |
| 100 | € 0,14660 | € 14,66 |
| 500 | € 0,11692 | € 58,46 |
| 1 000 | € 0,10775 | € 107,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09402 | € 376,08 |
| 8 000 | € 0,08892 | € 711,36 |
| 12 000 | € 0,08636 | € 1 036,32 |
| 20 000 | € 0,08353 | € 1 670,60 |
| 28 000 | € 0,08188 | € 2 292,64 |
| 40 000 | € 0,08028 | € 3 211,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

