Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C062K105K5X5CA7303 | |
|---|---|
DigiKey Part Number | 399-C062K105K5X5CA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C062K105K5X5CA7303 |
Description | CER CAP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062K105K5X5CA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK06BX105K | KEMET | 0 | 1001-2031-ND | € 5,94000 | Parametric Equivalent |
| CK06BX105K | KYOCERA AVX | 796 | 478-CK06BX105K-ND | € 7,60000 | Parametric Equivalent |
| CK06BX105KT/R | KEMET | 20 367 | 1001-2032-1-ND | € 6,24000 | Parametric Equivalent |
| CK06BX105KTR1 | KYOCERA AVX | 0 | 478-CK06BX105KTR1-ND | € 5,05524 | Parametric Equivalent |
| CK06BX105KTR1B | KYOCERA AVX | 0 | 478-CK06BX105KTR1B-ND | € 5,05524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,28348 | € 4 925,22 |
| Unit Price without VAT: | € 3,28348 |
|---|---|
| Unit Price with VAT: | € 4,00585 |





