Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR06BX105KSVTR1 | |
|---|---|
DigiKey Part Number | 478-CKR06BX105KSVTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKR06BX105KSVTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR06BX105KSVTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/02-1419 | KYOCERA AVX | 48 | 478-M39014/02-1419-ND | € 8,33000 | Parametric Equivalent |
| M39014/02-1419V | KYOCERA AVX | 259 | 478-M39014/02-1419V-ND | € 8,32000 | Parametric Equivalent |
| M39014/02-1419VTR1 | KYOCERA AVX | 0 | 478-M39014/02-1419VTR1-ND | € 5,45769 | Parametric Equivalent |
| M39014/02-1419VTR11K | KYOCERA AVX | 0 | 478-M39014/02-1419VTR11K-ND | € 4,75148 | Parametric Equivalent |
| M39014/02-1419VTR2 | KYOCERA AVX | 0 | 478-M39014/02-1419VTR2-ND | € 5,45769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,45769 | € 13 644,23 |
| Unit Price without VAT: | € 5,45769 |
|---|---|
| Unit Price with VAT: | € 6,65838 |





