
CK06BX105K | |
|---|---|
DigiKey Part Number | 478-CK06BX105K-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX105K |
Description | CAP CER 1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX105K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C105J5R5TA | KEMET | 6 160 | 399-13901-ND | € 1,54000 | Similar |
| C330C105K5R5TA | KEMET | 63 118 | 399-4389-ND | € 1,08000 | Similar |
| C340C105K1R5TA | KEMET | 3 783 | 399-4426-ND | € 2,80000 | Similar |
| C340C105K5R5TA | KEMET | 4 317 | 399-9835-ND | € 1,16000 | Similar |
| C340C105KAR5TA | KEMET | 77 | 399-13567-ND | € 3,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,60000 | € 7,60 |
| 10 | € 5,71300 | € 57,13 |
| 50 | € 4,96000 | € 248,00 |
| 100 | € 4,72710 | € 472,71 |
| 500 | € 4,33256 | € 2 166,28 |
| 1 000 | € 4,21031 | € 4 210,31 |
| Unit Price without VAT: | € 7,60000 |
|---|---|
| Unit Price with VAT: | € 9,27200 |

