C0603X104M5RAC3112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 666
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11 208
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


TDK
In Stock: 3 624
Unit Price: € 0,17000
Datasheet

Parametric Equivalent


TDK
In Stock: 16 835
Unit Price: € 0,20000
Datasheet
Image for C0603X104M5RAC3112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104M5RAC3112

DigiKey Part Number
399-C0603X104M5RAC3112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X104M5RAC3112
Description
.100UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X104M5RACAUTOKEMET1 666399-C0603X104M5RACAUTOCT-ND€ 0,42000Parametric Equivalent
C0603X104M5RACTUKEMET11 208399-C0603X104M5RACTUCT-ND€ 0,41000Parametric Equivalent
C1608X7R1H104M080AETDK3 624445-15928-1-ND€ 0,17000Parametric Equivalent
CGA3E2X7R1H104M080AETDK16 835445-15958-1-ND€ 0,20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,10203€ 1 530,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,10203
Unit Price with VAT:€ 0,12448