
C0603X104M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X104M5RACTUTR-ND - Tape & Reel (TR) 399-C0603X104M5RACTUCT-ND - Cut Tape (CT) 399-C0603X104M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104M5RACTU |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24700 | € 2,47 |
| 50 | € 0,18480 | € 9,24 |
| 100 | € 0,16530 | € 16,53 |
| 500 | € 0,13266 | € 66,33 |
| 1 000 | € 0,12259 | € 122,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10747 | € 429,88 |
| 8 000 | € 0,10185 | € 814,80 |
| 12 000 | € 0,09904 | € 1 188,48 |
| 20 000 | € 0,09592 | € 1 918,40 |
| 28 000 | € 0,09409 | € 2 634,52 |
| 40 000 | € 0,09234 | € 3 693,60 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

