
C0603X104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X104M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X104M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H104M080AE | TDK | 16 835 | 445-15958-1-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25700 | € 2,57 |
| 50 | € 0,19200 | € 9,60 |
| 100 | € 0,17180 | € 17,18 |
| 500 | € 0,13820 | € 69,10 |
| 1 000 | € 0,12778 | € 127,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11219 | € 448,76 |
| 8 000 | € 0,10639 | € 851,12 |
| 12 000 | € 0,10349 | € 1 241,88 |
| 20 000 | € 0,10027 | € 2 005,40 |
| 28 000 | € 0,09839 | € 2 754,92 |
| 40 000 | € 0,09658 | € 3 863,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

