0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104M5RAC7411

DigiKey Part Number
399-C0603C104M5RAC7411TR-ND - Tape & Reel (TR)
399-C0603C104M5RAC7411CT-ND - Cut Tape (CT)
399-C0603C104M5RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104M5RAC7411
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104M5RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104M5RACTUKEMET2 503 365399-C0603C104M5RACTUCT-ND€ 0,29000Direct
C0603X104M5RACAUTOKEMET1 666399-C0603X104M5RACAUTOCT-ND€ 0,42000Parametric Equivalent
C0603X104M5RACTUKEMET11 203399-C0603X104M5RACTUCT-ND€ 0,41000Parametric Equivalent
0603B104M500CTWalsin Technology Corporation462 7791292-1397-1-ND€ 0,08000Parametric Equivalent
C1608X7R1H104M080AETDK3 624445-15928-1-ND€ 0,17000Parametric Equivalent
In-Stock: 6 868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17100€ 1,71
50€ 0,12480€ 6,24
100€ 0,11070€ 11,07
500€ 0,08706€ 43,53
1 000€ 0,07975€ 79,75
2 500€ 0,07205€ 180,12
5 000€ 0,06741€ 337,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,06168€ 925,20
30 000€ 0,05888€ 1 766,40
45 000€ 0,05747€ 2 586,15
75 000€ 0,05591€ 4 193,25
105 000€ 0,05500€ 5 775,00
150 000€ 0,05413€ 8 119,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380