Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10108-S4

DigiKey Part Number
H3AXG-10108-S4-ND
Manufacturer
Manufacturer Product Number
H3AXG-10108-S4
Description
JUMPER-H1507TR/A2015S/X 8"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,49300€ 4,93
30€ 0,44700€ 13,41
50€ 0,42720€ 21,36
100€ 0,40160€ 40,16
250€ 0,37020€ 92,55
500€ 0,34814€ 174,07
1 000€ 0,32737€ 327,37
2 500€ 0,30184€ 754,60
5 000€ 0,28386€ 1 419,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,49300
Unit Price with VAT:€ 0,60146
Alternate Color
JUMPER-H1507TR/A2015A/X 8"
In-Stock: 0
Unit Price: € 0,49300
JUMPER-H1507TR/A2015B/X 8"
In-Stock: 0
Unit Price: € 0,49300
JUMPER-H1507TR/A2015G/X 8"
In-Stock: 0
Unit Price: € 0,49300
JUMPER-H1507TR/A2015L/X 8"
In-Stock: 0
Unit Price: € 0,49300
JUMPER-H1507TR/A2015N/X 8"
In-Stock: 0
Unit Price: € 0,49300
Alternate Length
JUMPER-H1507TR/A2015S/X 2"
In-Stock: 0
Unit Price: € 0,44700
JUMPER-H1507TR/A2015S/X 3"
In-Stock: 0
Unit Price: € 0,45500
JUMPER-H1507TR/A2015S/X 4"
In-Stock: 0
Unit Price: € 0,46200
JUMPER-H1507TR/A2015S/X 5"
In-Stock: 0
Unit Price: € 0,47000
JUMPER-H1507TR/A2015S/X 6"
In-Stock: 0
Unit Price: € 0,47800
Assembly Component